Part Details for SR30-10PM-T by Hirose Electric Co Ltd
Overview of SR30-10PM-T by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR30-10PM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9504
|
Newark | Circular Connectors For Compact Size Equipment |Hirose(Hrs) SR30-10PM-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.4300 / $561.8100 | Buy Now |
DISTI #
SR30-10PM-T-ND
|
DigiKey | TOOL HAND CRIMPER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$383.7500 | Buy Now |
DISTI #
SR30-10PM-T
|
Avnet Americas | Hand Crimp Tool for 6mm Diameter Cables - Bulk (Alt: SR30-10PM-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$383.7500 / $445.1500 | Buy Now |
DISTI #
798-SR30-10PM-T
|
Mouser Electronics | Standard Circular Connector SR 30 SER CONN SLDR/FASTENING TOOL RoHS: Compliant | 0 |
|
$383.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$374.4000 | Buy Now |
DISTI #
HIRSR30-10PM-T
|
Heilind Electronics | Americas - 0 in Stock |
|
$472.3077 / $495.1613 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$414.4500 / $438.6600 | Buy Now |
DISTI #
SR30-10PM-T
|
Avnet Americas | Hand Crimp Tool for 6mm Diameter Cables - Bulk (Alt: SR30-10PM-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$383.7500 / $445.1500 | Buy Now |