Part Details for SR301A103FAA by Kyocera AVX Components
Overview of SR301A103FAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301A103FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J1477
|
Newark | Capacitor, ceramic,10Nf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR301A103FAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now |
DISTI #
SR301A103FAA-ND
|
DigiKey | CAP CER 10000PF 100V NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3259 | Buy Now |
DISTI #
SR301A103FAA
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 1% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR301A103FAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3218 / $8.3816 | Buy Now |
DISTI #
581-SR301A103FAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 10 % 5.08 mm RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$6.4300 | Buy Now |
DISTI #
SR301A103FAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 10 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$8.0300 | Buy Now |
DISTI #
SR301A103FAA
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 1% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR301A103FAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3218 / $8.3816 | Buy Now |
Part Details for SR301A103FAA
SR301A103FAA CAD Models
SR301A103FAA Part Data Attributes:
|
SR301A103FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301A103FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301A103FAA
This table gives cross-reference parts and alternative options found for SR301A103FAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301A103FAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301A103FAATR1 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR301A103FAA vs SR301A103FAATR1 |
SR301A103FAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301A103FAA vs SR301A103FAT |