Part Details for SR301A103GAR by KYOCERA AVX Components
Overview of SR301A103GAR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301A103GAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76442370
|
Verical | Cap Ceramic 0.01uF 100V C0G 2% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 900 |
|
$2.1630 / $4.2880 | Buy Now |