Part Details for SR301A682JAA by Kyocera AVX Components
Overview of SR301A682JAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301A682JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR301A682JAA-ND
|
DigiKey | CAP CER 6800PF 100V NP0 RADIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR301A682JAA
|
Avnet Americas | Cap Ceramic 0.0068uF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR301A682JAA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 100V, 5±%, NP0 Temp Coef. | 4 |
|
$1.0350 | Buy Now |
DISTI #
SR301A682JAA
|
Avnet Americas | Cap Ceramic 0.0068uF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR301A682JAA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |