Part Details for SR301C474KAA by Kyocera AVX Components
Overview of SR301C474KAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301C474KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6862
|
Newark | Ceramic Capacitor 0.47Uf, 100V, X7R, 10%, Radial, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Skycap Sr Series Rohs Compliant: No |Kyocera Avx SR301C474KAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$0.4420 / $1.1200 | Buy Now |
DISTI #
478-7713-ND
|
DigiKey | CAP CER 0.47UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3893 / $1.1000 | Buy Now |
DISTI #
581-SR301C474KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 10 % 5.08 mm RoHS: Compliant | 482 |
|
$0.6140 / $1.1000 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
4797474
|
element14 Asia-Pacific | CERAMIC CAPACITOR 0.47UF, 100V, X7R, 10%, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 238 |
|
$0.5791 / $1.1436 | Buy Now |
DISTI #
4797474
|
Farnell | CERAMIC CAPACITOR 0.47UF, 100V, X7R, 10%, RADIAL RoHS: Not Compliant Min Qty: 1000 Lead time: 27 Weeks, 0 Days Container: Each | 238 |
|
$0.4731 / $0.5131 | Buy Now |
Part Details for SR301C474KAA
SR301C474KAA CAD Models
SR301C474KAA Part Data Attributes
|
SR301C474KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301C474KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301C474KAA
This table gives cross-reference parts and alternative options found for SR301C474KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301C474KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301C474KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301C474KAA vs SR301C474KAT |