Part Details for SR301C474KAR3247 by Kyocera AVX Components
Overview of SR301C474KAR3247 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301C474KAR3247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2482
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR301C474KAR3247 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
478-SR301C474KAR3247-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4038 | Buy Now |
DISTI #
SR301C474KAR3247
|
Avnet Americas | SKYCAPS - Bulk (Alt: SR301C474KAR3247) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
581-SR301C474KAR3247
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$0.3660 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2370 | Buy Now |
DISTI #
SR301C474KAR3247
|
Avnet Americas | SKYCAPS - Bulk (Alt: SR301C474KAR3247) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
SR301C474KAR3247
|
Avnet Asia | SKYCAPS (Alt: SR301C474KAR3247) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |