Part Details for SR301E105MAA by Kyocera AVX Components
Overview of SR301E105MAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301E105MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0092
|
Newark | Ceramic Capacitor 1Uf, 100V, Z5U, 20%, Radial, Capacitance:1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR301E105MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-7717-ND
|
DigiKey | CAP CER 1UF 100V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
631 In Stock |
|
$0.2697 / $0.8700 | Buy Now |
DISTI #
SR301E105MAA
|
Avnet Americas | Cap Ceramic 1uF 100V Z5U 20% Radial 5.08mm 85°C Bulk - Bulk (Alt: SR301E105MAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 1uf, 100V, 20±%, Z5U Temp Coef. | 121 |
|
$0.3780 / $0.5670 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 100V, 20±%, Z5U Temp Coef. | 160 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 100V, 20±%, Z5U Temp Coef. | 112 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 100V, 20±%, Z5U Temp Coef. | 3568 |
|
$0.5850 / $1.9500 | Buy Now |
DISTI #
SR301E105MAA
|
Avnet Americas | Cap Ceramic 1uF 100V Z5U 20% Radial 5.08mm 85°C Bulk - Bulk (Alt: SR301E105MAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SR301E105MAA
SR301E105MAA CAD Models
SR301E105MAA Part Data Attributes:
|
SR301E105MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301E105MAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301E105MAA
This table gives cross-reference parts and alternative options found for SR301E105MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301E105MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301E105MAATR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR301E105MAA vs SR301E105MAATR1 |
SR301E105MAT | CAPACITOR, CERAMIC, 100V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301E105MAA vs SR301E105MAT |