Part Details for SR305C105KAA by Kyocera AVX Components
Overview of SR305C105KAA by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305C105KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C1706
|
Newark | Ceramic Capacitor 1Uf, 100V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR305C105KAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
478-4657-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1694 In Stock |
|
$1.0822 / $2.8300 | Buy Now |
DISTI #
SR305C105KAA3261
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR305C105KAA3261) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1927 / $1.3654 | Buy Now |
DISTI #
581-SR305C105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant | 33 |
|
$1.0000 / $2.5400 | Buy Now |
DISTI #
V36:1790_10762483
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2411 | Americas - 344 |
|
$0.9592 / $2.3165 | Buy Now |
DISTI #
V99:2348_10762483
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2344 | Americas - 287 |
|
$0.9627 / $2.3371 | Buy Now |
|
Future Electronics | SR Series 7.62 x 7.62 mm 1uF 50V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0600 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
DISTI #
SR305C105KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
SR305C105KAA3261
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR305C105KAA3261) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1927 / $1.3654 | Buy Now |
Part Details for SR305C105KAA
SR305C105KAA CAD Models
SR305C105KAA Part Data Attributes:
|
SR305C105KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305C105KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305C105KAA
This table gives cross-reference parts and alternative options found for SR305C105KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305C105KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305C105KTR | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR305C105KAA vs SR305C105KTR |
AR655C105K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305C105KAA vs AR655C105K4R |
AR655C105K4RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305C105KAA vs AR655C105K4RT |
AR655C105K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305C105KAA vs AR655C105K4RAP1 |
SR305C105KATTR2 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 3015 | Kyocera AVX Components | SR305C105KAA vs SR305C105KATTR2 |