Part Details for SR3R0100FE66 by Vishay Intertechnologies
Overview of SR3R0100FE66 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR3R0100FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR3R0100FE66
|
Avnet Americas | RES WW CURRENT SENSE SR3 0.01 1% E66 E3 AXL TH - Bulk (Alt: SR3R0100FE66) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2173 / $0.3430 | Buy Now |
DISTI #
71-SR3R0100FE66
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watts 0.01ohms 1% | 775 |
|
$0.2500 / $0.7400 | Buy Now |
DISTI #
V99:2348_18462811
|
Arrow Electronics | Res Wirewound 0.01 Ohm 1% 3W ±400ppm/°C RDL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1739 | Americas - 4 |
|
$0.2034 / $0.3486 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
SR3R0100FE66
|
TTI | Current Sense Resistors - Through Hole 3watts 0.01ohms 1% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$0.2430 / $0.4380 | Buy Now |
DISTI #
SR3R0100FE66
|
Avnet Abacus | (Alt: SR3R0100FE66) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR3R0100FE66
SR3R0100FE66 CAD Models
SR3R0100FE66 Part Data Attributes
|
SR3R0100FE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SR3R0100FE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, SPECIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SPECIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | SPECIAL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 25.4 mm | |
Package Length | 15.24 mm | |
Package Style | SPECIAL | |
Package Width | 1.65 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% |