Part Details for SR401A333FAR by Kyocera AVX Components
Overview of SR401A333FAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR401A333FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9672
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR401A333FAR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
SR401A333FAR-ND
|
DigiKey | CAP CER 0.033UF 100V NP0 RADIAL Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2708 | Buy Now |
DISTI #
SR401A333FAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: SR401A333FAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1770 / $10.5053 | Buy Now |
DISTI #
581-SR401A333FAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .033uF C0G(NP0) 1 % 5.08 mm RoHS: Compliant | 0 |
|
$7.6200 / $8.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$8.0500 | Buy Now |
DISTI #
SR401A333FAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: SR401A333FAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1770 / $10.5053 | Buy Now |
DISTI #
SR401A333FAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, � 1%, C0G (NP0), Radial Leaded (Alt: SR401A333FAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR401A333FAR
SR401A333FAR CAD Models
SR401A333FAR Part Data Attributes:
|
SR401A333FAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR401A333FAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 4015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR401A333FAR
This table gives cross-reference parts and alternative options found for SR401A333FAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR401A333FAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR401A333FA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR401A333FAR vs SR401A333FA-RTR1 |
SR751A333FAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 4015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR401A333FAR vs SR751A333FAR |