Part Details for SR520 A0G by Taiwan Semiconductor
Overview of SR520 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR520 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR520A0GCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 5A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1215 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
SR520 A0G
|
Avnet Americas | Diode Schottky 200V 5A 2-Pin DO-201AD Ammo Pack - Tape and Reel (Alt: SR520 A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1294 / $0.1411 | Buy Now |
DISTI #
821-SR520A0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 200V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1400 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.1508 | Buy Now |
DISTI #
SR520 A0G
|
EBV Elektronik | Diode Schottky 200V 5A 2-Pin DO-201AD Ammo Pack (Alt: SR520 A0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SR520 A0G
SR520 A0G CAD Models
SR520 A0G Part Data Attributes
|
SR520 A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SR520 A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |