Part Details for SR520HA0G by Taiwan Semiconductor
Overview of SR520HA0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SR520HA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR520HA0G-ND
|
DigiKey | DIODE SCHOTTKY 200V 5A DO201AD Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR520HA0G
|
Avnet Americas | 5A, 200V, Schottky Rectifier - Tape and Reel (Alt: SR520HA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1294 / $0.1411 | Buy Now |
DISTI #
821-SR520HA0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 200V, Planar Schottky RoHS: Compliant | 0 |
|
$0.1220 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.1508 | Buy Now |