Part Details for SR593050FR003FZ by Ever Ohms Technology Co Ltd
Overview of SR593050FR003FZ by Ever Ohms Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR593050FR003FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5W 3m�� Surface Mount Current Sensing Resistors ��50ppm/�� ��1% 5930 Current Sense Resistors/Shunt Resistors ROHS | 183 |
|
$0.4985 / $0.8713 | Buy Now |