Part Details for SR920/8MR1 by Murata Manufacturing Co Ltd
Overview of SR920/8MR1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR920/8MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SR920/8MR1-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 9.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
7848 In Stock |
|
$1.1250 / $1.6000 | Buy Now |