Part Details for SR99S01VBNN02G7 by METZ CONNECT USA
Overview of SR99S01VBNN02G7 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SR99S01VBNN02G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4514
|
Newark | Tb, Wire To Board, 1Pos, 24-16Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SR99S01VBNN02G7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
1849-1157-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3688 In Stock |
|
$0.3217 / $1.2600 | Buy Now |
|
Onlinecomponents.com | THR-Single terminal block T&R finger push-bu. signal yellow |
1500 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
DISTI #
2818938
|
element14 Asia-Pacific | 37AC4514 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5326 / $1.3298 | Buy Now |
DISTI #
2818938
|
Farnell | TB, WIRE TO BOARD, 1POS, 24-16AWG RoHS: Compliant Min Qty: 1500 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.5745 | Buy Now |
|
Master Electronics | THR-Single terminal block T&R finger push-bu. signal yellow |
1500 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
Part Details for SR99S01VBNN02G7
SR99S01VBNN02G7 CAD Models
SR99S01VBNN02G7 Part Data Attributes
|
SR99S01VBNN02G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SR99S01VBNN02G7
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |