Part Details for SR99S01VBNN05G7 by METZ CONNECT USA
Overview of SR99S01VBNN05G7 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR99S01VBNN05G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4517
|
Newark | Tb, Wire To Board, 1Pos, 24-16Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SR99S01VBNN05G7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
1849-1160-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6532 In Stock |
|
$0.3217 / $1.2600 | Buy Now |
DISTI #
RIASR99S01VBNN05G7
|
Heilind Electronics | THRU HOLE SPRING CLAMP CON 1 POS, BLUE 24-16 AWG PC SOLDE | Americas - 2812 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THR-Single terminal block T&R finger push-button capri blue |
1500 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
DISTI #
RIASR99S01VBNN05G7
|
Interstate Connecting Components | THRU HOLE SPRING CLAMP CON 1 POS, BLUE 24-16 AWG PC SOLDE | 937 |
|
Buy Now | |
DISTI #
2818941
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5445 / $1.3577 | Buy Now |
DISTI #
2818941
|
Farnell | TB, WIRE TO BOARD, 1POS, 24-16AWG RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$0.5720 / $1.4236 | Buy Now |
|
Master Electronics | THR-Single terminal block T&R finger push-button capri blue |
1500 In Stock |
|
$0.2867 / $0.4919 | Buy Now |
Part Details for SR99S01VBNN05G7
SR99S01VBNN05G7 CAD Models
SR99S01VBNN05G7 Part Data Attributes
|
SR99S01VBNN05G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SR99S01VBNN05G7
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |