Part Details for SRB50V101M-J10 by MERITEK Electronics Corporation
Overview of SRB50V101M-J10 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRB50V101M-J10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SRB50V101M-J10-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.1936 / $0.2288 | Buy Now |