Part Details for SRBM140700 by Alpine Electronics (Asia) Ltd
Overview of SRBM140700 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBM140700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBM140700
|
Avnet Americas | Switch Rotary DP4T 4 18-Tooth Serration Shaft PC Pins 0.1A 16VDC - Trays (Alt: SRBM140700) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$4.2084 | Buy Now |
DISTI #
688-SRBM140700
|
Mouser Electronics | Rotary Switches 4 Pos 0.1 Amp at 16 Volts RoHS: Compliant | 102 |
|
$5.6200 / $5.9500 | Buy Now |
DISTI #
64935519
|
Verical | Switch Rotary DP4T 4 18-Tooth Serration Shaft PC Pins 0.1A 16VDC Min Qty: 10 Package Multiple: 1 | Americas - 310 |
|
$6.7234 / $7.8565 | Buy Now |
DISTI #
62842079
|
Verical | Switch Rotary DP4T 4 18-Tooth Serration Shaft PC Pins 0.1A 16VDC Min Qty: 10 Package Multiple: 1 | Americas - 16 |
|
$7.8565 | Buy Now |
DISTI #
SRBM140700
|
Avnet Abacus | Switch Rotary DP4T 4 18-Tooth Serration Shaft PC Pins 0.1A 16VDC (Alt: SRBM140700) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 310 |
|
$4.7690 / $6.8620 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 19 |
|
$4.7690 / $6.8620 | Buy Now |