Part Details for SRC-12VDC-SH by Ningbo Songle Relay Co Ltd
Overview of SRC-12VDC-SH by Ningbo Songle Relay Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
ADAU1445YSVZ-3A-RL | Analog Devices | 175MHZ SigmaDSP,2x8 SRC's |
Price & Stock for SRC-12VDC-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | DIP10.2x20.6mm Signal Relays ROHS | 94 |
|
$0.3841 / $0.6878 | Buy Now |