Part Details for SRCN6A25-24P by JAE Electronics
Overview of SRCN6A25-24P by JAE Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCN6A25-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-SRCN6A25-24P
|
Mouser Electronics | Standard Circular Connector 24P PLUG W/PINS RoHS: Compliant | 112 |
|
$10.4000 / $15.9300 | Buy Now |
DISTI #
70238537
|
RS | Conn, Cir, DIN, CablePlug, Metal, Straight, 25ShSz, 24Cnts, Pin, SRCNSeries, 20AWG | JAE Electronics Inc. SRCN6A25-24P RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 / $15.9300 | RFQ |
DISTI #
JAESRCN6A25-24P
|
Heilind Electronics | CONN PLUG 24POS W/PINS | Americas - 3 in Stock |
|
$11.6769 / $12.2420 | Buy Now |
|
Electroshield | Straight Cable Plug 24 Pin - Solder Contacts | 5 |
|
$0.0100 | Buy Now |
DISTI #
JAESRCN6A25-24P
|
Interstate Connecting Components | CONN PLUG 24POS W/PINS | 1 |
|
$11.6769 / $12.2420 | Buy Now |
DISTI #
COCIRC17377
|
Rutronik | 24P MALE HEADER SILVER AWG 20 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$8.3600 / $8.8400 | Buy Now |