Part Details for SRDA3.3-4.TLT by Semtech Corporation
Overview of SRDA3.3-4.TLT by Semtech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRDA3.3-4.TLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5986
|
Newark | 3.3V Tvs Array 8-Pin Soic |Semtech SRDA3.3-4.TLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
SRDA3.3-4.TLTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 15VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT) | Limited Supply - Call |
|
$1.3975 / $2.7000 | Buy Now |
DISTI #
SRDA3.3-4.TLT
|
Avnet Americas | ESD Suppressor TVS Quad Uni-Dir 15kV 8-Pin SOIC T/R - Tape and Reel (Alt: SRDA3.3-4.TLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8180 | Buy Now |
DISTI #
947-SRDA3.3-4.TLT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC RoHS: Compliant | 2037 |
|
$1.3200 / $2.2900 | Buy Now |
|
Future Electronics | SRDA Series 15 V 25 A 8 pF SMT TVS Diode Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | SRDA Series 15 V 25 A 8 pF SMT TVS Diode Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3000 / $1.3600 | Buy Now |
DISTI #
69742073
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.1359 | Buy Now |
|
Ameya Holding Limited | 399 |
|
RFQ | ||
DISTI #
SRDA3.3-4.TLT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1644 |
|
RFQ |
Part Details for SRDA3.3-4.TLT
SRDA3.3-4.TLT CAD Models
SRDA3.3-4.TLT Part Data Attributes
|
SRDA3.3-4.TLT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SRDA3.3-4.TLT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-11-19 | |
Samacsys Manufacturer | SEMTECH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |