-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1227
|
Newark | Inductor, Dual, 1Uh Para., Power, Product Range:Srf0703 Series, Inductance, Parallel:1Μh, Rms Current - Parallel:5.25A, Saturation Current - Parallel:7.97A, Coupled Inductor Case:7.6Mm X 7.6Mm X 3.4Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF0703-1R0M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 845 |
|
$0.5740 / $0.9050 | Buy Now |
DISTI #
14T0871
|
Newark | Power Inductor, 1Uh, 5.25A, 20%, Product Range:Srf0703 Series, Inductance, Parallel:1Μh, Rms Current, Parallel:5.25A, Saturation Current, Parallel:7.97A, Dc Resistance Max, Parallel:0.0135Ohm, Product Length:7.6Mm, Inductance:1Μh Rohs Compliant: Yes |Bourns SRF0703-1R0M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5030 | Buy Now |
DISTI #
SRF0703-1R0MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20650 In Stock |
|
$0.3629 / $0.6700 | Buy Now |
DISTI #
SRF0703-1R0M
|
Avnet Americas | Inductor, Coupled, 1 uH, 13.5 Milliohm, 5.25 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703-1R0M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.4122 | Buy Now |
DISTI #
652-SRF0703-1R0M
|
Mouser Electronics | Coupled Inductors 1uH 20% SMD 0703 RoHS: Compliant | 3119 |
|
$0.3620 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH/4uH 20% 100KHz Ferrite 5.25A/2.63A 13.5mOhm/72mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3741 / $0.4272 | Buy Now |
DISTI #
SRF0703-1R0M
|
TTI | Coupled Inductors 1uH 20% SMD 0703 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3630 | Buy Now |
DISTI #
SRF0703-1R0M
|
Avnet Americas | Inductor, Coupled, 1 uH, 13.5 Milliohm, 5.25 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703-1R0M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.4122 | Buy Now |
DISTI #
SRF0703-1R0M
|
Avnet Americas | Inductor, Coupled, 1 uH, 13.5 Milliohm, 5.25 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703-1R0M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.4122 | Buy Now |
DISTI #
SRF0703-1R0M
|
Avnet Abacus | Inductor, Coupled, 1 uH, 13.5 Milliohm, 5.25 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703-1R0M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF0703-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0703-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0135 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |