Part Details for SRF0703A-680M by Bourns Inc
Overview of SRF0703A-680M by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF0703A-680M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4580
|
Newark | Inductor, 68Uh, 20%, 0.89A, Coupled, Product Range:Srf0703A Series, Inductance, Parallel:68Μh, Rms Current - Parallel:890Ma, Saturation Current - Parallel:960Ma, Coupled Inductor Case:7.6Mm X 7.6Mm X 3.4Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF0703A-680M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$0.7550 / $1.2900 | Buy Now |
DISTI #
41Y0210
|
Newark | Ind7.6X7.6X3.4Mm,2X68Uh20%0.445A,shdsmd /Tape & Reel - 13" Reel |Bourns SRF0703A-680M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5530 | Buy Now |
DISTI #
SRF0703A-680MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 68UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4979 / $1.1600 | Buy Now |
DISTI #
SRF0703A-680M
|
Avnet Americas | Inductor, Coupled, 68 uH, 507 Milliohm, 890 mA, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4401 / $0.5000 | Buy Now |
DISTI #
652-SRF0703A-680M
|
Mouser Electronics | Coupled Inductors 68uH 20% SMD 0703 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4750 / $1.1600 | Order Now |
DISTI #
70480931
|
RS | Dual-Winding Shielded Power Inductor, 68uH, 20%, SRF0703A | Bourns SRF0703A-680M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.4371 / $0.9155 | Buy Now | |
DISTI #
SRF0703A-680M
|
Avnet Americas | Inductor, Coupled, 68 uH, 507 Milliohm, 890 mA, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4401 / $0.5000 | Buy Now |
DISTI #
SRF0703A-680M
|
Avnet Americas | Inductor, Coupled, 68 uH, 507 Milliohm, 890 mA, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4401 / $0.5000 | Buy Now |
DISTI #
SRF0703A-680M
|
Avnet Abacus | Inductor, Coupled, 68 uH, 507 Milliohm, 890 mA, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRF0703A-680M
SRF0703A-680M CAD Models
SRF0703A-680M Part Data Attributes
|
SRF0703A-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0703A-680M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.507 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.89 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |