-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1.19A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4333
|
Newark | Common Mode Filter, 400 Ohm, 1.19A, Smd, Dc Current Rating:1.19A, Inductance:250Μh, Product Range:Srf1006 Series, Impedance:400Ohm, Product Length:10Mm, Product Width:8.7Mm, Product Height:6.5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF1006-251Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 | Buy Now |
DISTI #
05R8228
|
Newark | Common Mode Filter, 400 Ohm, 1.19A, Smd, Dc Current Rating:1.19A, Inductance:250Μh, Product Range:Srf1006 Series, Impedance:400Ohm, Product Length:10Mm, Product Width:8.7Mm, Product Height:6.5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF1006-251Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7740 | Buy Now |
DISTI #
SRF1006-251YCT-ND
|
DigiKey | CMC 250UH 1.19A 2LN 400 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1736 In Stock |
|
$0.6366 / $1.4300 | Buy Now |
DISTI #
SRF1006-251Y
|
Avnet Americas | Electromechanical Filter Line Filter 400Ohm 250uH 1.19A - Tape and Reel (Alt: SRF1006-251Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.6173 | Buy Now |
DISTI #
652-SRF1006-251Y
|
Mouser Electronics | Common Mode Chokes / Filters Line Filters RoHS: Compliant | 3100 |
|
$0.5800 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 250uH 400Ohm 100kHz 1.19A 35mOhm DCR SMD T/R RoHS: Compliant |
3200 In Stock |
|
$0.5520 / $0.6010 | Buy Now |
DISTI #
SRF1006-251Y
|
TTI | Common Mode Chokes / Filters Line Filters pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5430 / $0.5900 | Buy Now |
DISTI #
SRF1006-251Y
|
Avnet Americas | Electromechanical Filter Line Filter 400Ohm 250uH 1.19A - Tape and Reel (Alt: SRF1006-251Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.6173 | Buy Now |
DISTI #
SRF1006-251Y
|
Avnet Abacus | Electromechanical Filter Line Filter 400Ohm 250uH 1.19A - Tape and Reel (Alt: SRF1006-251Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 250uH 400Ohm 100kHz 1.19A 35mOhm DCR SMD T/R RoHS: Compliant |
3200 In Stock |
|
$0.5520 / $0.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF1006-251Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1006-251Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 1.19A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
Inductance | 250 µH | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.19 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 8.7 mm |