Part Details for SRF1006-402Y by Bourns Inc
Overview of SRF1006-402Y by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SRF1006-402Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8230
|
Newark | Cmc10X8.7X6.5Mm,4000Uh40%0.3A,non-Shdsmd /Tape & Reel - 13" Reel |Bourns SRF1006-402Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $0.7740 | Buy Now |
DISTI #
SRF1006-402Y-ND
|
DigiKey | CMC 4MH 300MA 2LN 4KOHM SMD Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7025 | Buy Now |
DISTI #
SRF1006-402Y
|
Avnet Americas | Choke, Common Mode, 4 kOhm, 4 mH, 300 mA, 10mm x 8.7mm x 6.5mm - Tape and Reel (Alt: SRF1006-402Y) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.6173 | Buy Now |
DISTI #
652-SRF1006-402Y
|
Mouser Electronics | Common Mode Chokes / Filters Line Filters RoHS: Compliant | 0 |
|
$0.6330 / $1.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5520 / $0.6400 | Buy Now |
DISTI #
SRF1006-402Y
|
Avnet Americas | Choke, Common Mode, 4 kOhm, 4 mH, 300 mA, 10mm x 8.7mm x 6.5mm - Tape and Reel (Alt: SRF1006-402Y) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.6173 | Buy Now |
DISTI #
SRF1006-402Y
|
Avnet Americas | Choke, Common Mode, 4 kOhm, 4 mH, 300 mA, 10mm x 8.7mm x 6.5mm - Tape and Reel (Alt: SRF1006-402Y) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.6173 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5520 / $0.6400 | Buy Now |
Part Details for SRF1006-402Y
SRF1006-402Y CAD Models
SRF1006-402Y Part Data Attributes
|
SRF1006-402Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1006-402Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
Inductance | 4000 µH | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 4000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 8.7 mm |