Part Details for SRF1260A-1R0Y by Bourns Inc
Overview of SRF1260A-1R0Y by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SRF1260A-1R0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7424
|
Newark | Ind12.5X12.5X6Mm,2X1Uh30%7.51A, shdsmd /Tape & Reel - 13" Reel |Bourns SRF1260A-1R0Y Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
06X7423
|
Newark | Ind12.5X12.5X6Mm,2X1Uh30%7.51A, shdsmd |Bourns SRF1260A-1R0Y Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
87X9398
|
Newark | Inductor, Dual, 1Uh, 23.6A, Pwr, Para., Product Range:Srf1260A Series, Inductance, Parallel:1Μh, Rms Current - Parallel:15A, Saturation Current - Parallel:23.6A, Coupled Inductor Case:12.5Mm X 12.5Mm X 6Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF1260A-1R0Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 / $1.9300 | Buy Now |
DISTI #
SRF1260A-1R0YCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1UH SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7413 / $1.5500 | Buy Now |
DISTI #
SRF1260A-1R0Y
|
Avnet Americas | Inductor, Coupled, 1 uH, 6.2 Milliohm, 15 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-1R0Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5475 / $0.6724 | Buy Now |
DISTI #
652-SRF1260A-1R0Y
|
Mouser Electronics | Coupled Inductors 1uH 30% SMD 1260 AEC-Q200 RoHS: Compliant | 1485 |
|
$0.6880 / $1.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6100 / $0.7530 | Buy Now | |
DISTI #
SRF1260A-1R0Y
|
Avnet Americas | Inductor, Coupled, 1 uH, 6.2 Milliohm, 15 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-1R0Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5475 / $0.6724 | Buy Now |
DISTI #
SRF1260A-1R0Y
|
Avnet Abacus | Inductor, Coupled, 1 uH, 6.2 Milliohm, 15 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-1R0Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2374057RL
|
element14 Asia-Pacific | INDUCTOR, DUAL, 1UH, 23.6A, PWR, PARA. RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7644 / $0.9871 | Buy Now |
Part Details for SRF1260A-1R0Y
SRF1260A-1R0Y CAD Models
SRF1260A-1R0Y Part Data Attributes:
|
SRF1260A-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1260A-1R0Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0062 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARELLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |