Part Details for SRF2W012-150 by Antenova M2M
Overview of SRF2W012-150 by Antenova M2M
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF2W012-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRF2W012-150-ND
|
DigiKey | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6968 | Buy Now |
DISTI #
237-SRF2W012-150
|
Mouser Electronics | Antennas Dromus 2.4 & 5 GHz 150mm cable RoHS: Compliant | 0 |
|
$1.5300 / $3.1700 | Order Now |
Part Details for SRF2W012-150
SRF2W012-150 CAD Models
SRF2W012-150 Part Data Attributes
|
SRF2W012-150
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
SRF2W012-150
Antenova M2M
DROMUS FLEXIBLE DUAL-BAND WI-FI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Additional Feature | ANTENNA GAIN IS -1.5 DBI, IPEX MHF, IT CAN ALSO OPERATE AT 4900-5900 MHZ | |
Application | WIFI | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | ADHESIVE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Screening Level | ISO 16750-4 | |
Surface Mount | NO | |
VSWR-Max | 1.5 |