Part Details for SRF3216-161Y by Bourns Inc
Overview of SRF3216-161Y by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF3216-161Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4343
|
Newark | Common Mode Filter, 350Ma, 160R, Product Range:Srf3216 Series, Common Mode Filter Case:3.2Mm X 1.6Mm X 2Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF3216-161Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4580 | Buy Now |
DISTI #
14P7232
|
Newark | Common Mode Filter, 0.35A, 160 Ohm, Dc Current Rating:350Ma, Inductance:-, Product Range:Srf3216 Series, Impedance:160Ohm, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:2Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF3216-161Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
06X7468
|
Newark | Filter, 0.35A, 50Vdc, Smd, Rated Current:350Ma, Inductance:-, Product Range:Srf3216 Series, Impedance:160Ohm, Common Mode Filter Case:3.2Mm X 1.6Mm X 2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Rohs Compliant: Yes |Bourns SRF3216-161Y Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3520 / $0.5410 | Buy Now |
DISTI #
SRF3216-161YCT-ND
|
DigiKey | CMC 350MA 2LN 160 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2416 In Stock |
|
$0.2721 / $0.6600 | Buy Now |
DISTI #
SRF3216-161Y
|
Avnet Americas | Choke, Common Mode, 160 Ohm, 350 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216-161Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2147 / $0.2638 | Buy Now |
DISTI #
652-SRF3216-161Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC Inductors RoHS: Compliant | 3069 |
|
$0.2620 / $0.6500 | Buy Now |
DISTI #
V72:2272_06261768
|
Arrow Electronics | Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2 |
|
$0.2625 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R RoHS: Compliant | 0 |
|
$0.2408 / $0.2819 | Buy Now |
|
Bristol Electronics | 1760 |
|
RFQ | ||
|
Quest Components | 1408 |
|
$0.4304 / $1.0760 | Buy Now |
Part Details for SRF3216-161Y
SRF3216-161Y CAD Models
SRF3216-161Y Part Data Attributes:
|
SRF3216-161Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF3216-161Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.35A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.35 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for SRF3216-161Y
This table gives cross-reference parts and alternative options found for SRF3216-161Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF3216-161Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1206CM-161-RC | Data Line Filter, 2 Function(s), 50V, 0.34A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | SRF3216-161Y vs PM1206CM-161-RC |