-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4350
|
Newark | Common Mode Filter, 1Uh, 1.2A, 68Ohm, Dc Current Rating:1.2A, Inductance:1Μh, Product Range:Srf4532 Series, Impedance:68Ohm, Inductor Case/Package:1812 [4532 Metric], Product Length:4.5Mm, Product Width:3.2Mm, Product Height:2.8Mm Rohs Compliant: Yes |Bourns SRF4532-1R0Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.3950 / $0.7280 | Buy Now |
DISTI #
41Y0251
|
Newark | Common Mode Filter, 1Uh, 1.2A, 68Ohm, Dc Current Rating:1.2A, Inductance:1Μh, Product Range:Srf4532 Series, Impedance:68Ohm, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:2.8Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF4532-1R0Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3680 | Buy Now |
DISTI #
92AH6054
|
Newark | Common Mode Choke, 1Uh, 1.2A Rohs Compliant: Yes |Bourns SRF4532-1R0Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4180 / $0.6570 | Buy Now |
DISTI #
SRF4532-1R0YCT-ND
|
DigiKey | CMC 1UH 1.2A 2LN 60 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8459 In Stock |
|
$0.2955 / $0.7400 | Buy Now |
DISTI #
SRF4532-1R0Y
|
Avnet Americas | Choke, Common Mode, 68 Ohm, 1 uH, 1.2 A, 4.5mm x 3.2mm x 2.8mm - Tape and Reel (Alt: SRF4532-1R0Y) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel | 6500 |
|
$0.2477 | Buy Now |
DISTI #
33AK4350
|
Avnet Americas | Choke, Common Mode, 68 Ohm, 1 uH, 1.2 A, 4.5mm x 3.2mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 265 Partner Stock |
|
$0.3950 / $0.7180 | Buy Now |
DISTI #
652-SRF4532-1R0Y
|
Mouser Electronics | Common Mode Chokes / Filters 1.0uH 205 SMD 4532 RoHS: Compliant | 2342 |
|
$0.2730 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 1uH 68Ohm 100kHz 1.2A 120mOhm DCR SMD T/R |
1000 In Stock |
|
$0.2550 / $0.2990 | Buy Now |
DISTI #
62405172
|
Verical | Common Mode Chokes Dual 1uH 68Ohm 100kHz 1.2A 0.12Ohm DCR SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2218 | Americas - 1000 |
|
$0.3801 / $0.4153 | Buy Now |
DISTI #
SRF4532-1R0Y
|
TTI | Common Mode Chokes / Filters 1.0uH 205 SMD 4532 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2610 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF4532-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF4532-1R0Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 1 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 68 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 3.2 mm |