Part Details for SRFGA-808/5-P-230V by Omega Engineering
Overview of SRFGA-808/5-P-230V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFGA-808/5-P-230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0410
|
Newark | Flexible Heater, Silicone Rubber, 320W, Flexible Heater Type:Square Silicone Rubber, Watt Density:5W/In², Power Rating:320W, Supply Voltage:230Vac, Operating Temperature Min:-56°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega SRFGA-808/5-P-230V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.1700 | Buy Now |