Part Details for SRH3-1250 by Autonics Corporation
Overview of SRH3-1250 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRH3-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-SRH3-1250-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 24-240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$177.0000 | Buy Now |
DISTI #
SRH3-1250
|
TME | Relay: solid state, 50A, Uswitch: 24÷240VAC, 3-phase, on panel Min Qty: 1 | 4 |
|
$91.3700 / $115.5400 | Buy Now |