-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGE RECP Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:32 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Strike Housing | Part# SRK02-MDA-32A-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8360
|
Newark | Automotive Conn Housing, Rcpt, 32Pos, Product Range:Strike Series, Gender:Receptacle, No. Of Positions:32Positions, For Use With:Strike (Srk) Socket Contacts, Ip Rating:Ip67, Voltage Rating:48V, Current Rating:300A Rohs Compliant: Yes |Deutsch Te Connectivity SRK02-MDA-32A-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$49.4600 / $59.6400 | Buy Now |
DISTI #
1734-SRK02-MDA-32A-001-ND
|
DigiKey | REC, 32P, BLK, E, FLANGE, A Min Qty: 1 Lead time: 16 Weeks Container: Box |
69 In Stock |
|
$52.0006 / $64.5300 | Buy Now |
DISTI #
SRK02-MDA-32A-001
|
Avnet Americas | Automotive Connector Housing, Medium, For 28 Size 20 & 4 Size 16 Contacts, Strike, Receptacle - Boxed Product (Development Kits) (Alt: SRK02-MDA-32A-001) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 11 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-SRK02-MDA-32A001
|
Mouser Electronics | Automotive Connectors FLANGE RECP RoHS: Compliant | 474 |
|
$43.4200 / $57.3500 | Buy Now |
DISTI #
DCNSRK02-MDA-32A-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 32P, BLK, E, FLANGE, A |
50 On Order |
|
$49.9700 / $98.8300 | Buy Now |
DISTI #
SRK02-MDA-32A-001
|
TTI | Automotive Connectors FLANGE RECP Min Qty: 9 Package Multiple: 9 Container: Tube |
Americas - 423 In Stock |
|
$42.9900 / $50.2700 | Buy Now |
DISTI #
SRK02-MDA-32A-001
|
Avnet Americas | Automotive Connector Housing, Medium, For 28 Size 20 & 4 Size 16 Contacts, Strike, Receptacle - Boxed Product (Development Kits) (Alt: SRK02-MDA-32A-001) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 11 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
DCNSRK02-MDA-32A-001
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SRK02-MDA-32A-001
|
Avnet Abacus | Automotive Connector Housing, Medium, For 28 Size 20 & 4 Size 16 Contacts, Strike, Receptacle (Alt: SRK02-MDA-32A-001) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK02-MDA-32A-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK02-MDA-32A-001
TE Connectivity
FLANGE RECP Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:32 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Strike Housing | Part# SRK02-MDA-32A-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.228 inch | |
Body Depth | 1.575 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.061 inch | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 32 |