Part Details for SRMU100101 by Omega Engineering
Overview of SRMU100101 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRMU100101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6722
|
Newark | Flexible Heater, Blanket, 10W, 10W/In2, Flexible Heater Type:Round Silicone Rubber Heating Blanket, Watt Density:10W/In², Power Rating:10W, Supply Voltage:120Vac, Operating Temperature Min:-51°C, Operating Temperature Max:232°C Rohs Compliant: Yes |Omega SRMU100101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$30.4100 | Buy Now |
DISTI #
SRMU100101
|
Avnet Americas | SILICONE RUBBER HEATERS - SQUARE/RECTANGULAR HEAT BLANKETS - Bulk (Alt: SRMU100101) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$28.0268 / $31.9680 | Buy Now |
DISTI #
33AH6722
|
Avnet Americas | SILICONE RUBBER HEATERS - SQUARE/RECTANGULAR HEAT BLANKETS - Bulk (Alt: 33AH6722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$30.4100 | Buy Now |
DISTI #
SRMU100101
|
Avnet Americas | SILICONE RUBBER HEATERS - SQUARE/RECTANGULAR HEAT BLANKETS - Bulk (Alt: SRMU100101) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$28.0268 / $31.9680 | Buy Now |
DISTI #
33AH6722
|
Avnet Americas | SILICONE RUBBER HEATERS - SQUARE/RECTANGULAR HEAT BLANKETS - Bulk (Alt: 33AH6722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$30.4100 | Buy Now |