-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5039
|
Newark | Power Inductor, 15Uh, Semishield, 0.38A Rohs Compliant: Yes |Bourns SRN2012T-150K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.0950 / $0.1270 | Buy Now |
DISTI #
26AK6710
|
Newark | Ind,2X1.2X1.2Mm,15Uh±10%,0.38A, semi-Shd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRN2012T-150K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1180 | Buy Now |
DISTI #
118-SRN2012T-150KCT-ND
|
DigiKey | IND,2X1.2X1.2MM,15UH10%,0.38A,SE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1175 In Stock |
|
$0.0792 / $0.2300 | Buy Now |
DISTI #
SRN2012T-150K
|
Avnet Americas | Ind Power Semi-Shielded Wirewound 15uH 10% 2.5MHz 15Q-Factor Ferrite 380mA T/R - Tape and Reel (Alt: SRN2012T-150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0795 | Buy Now |
DISTI #
652-SRN2012T-150K
|
Mouser Electronics | Power Inductors - SMD Ind,2x1.2x1.2mm,15uH+/-10%,0.38A,semi-shd RoHS: Compliant | 49534 |
|
$0.0710 / $0.1000 | Buy Now |
DISTI #
V72:2272_26295976
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 15uH 10% 2.5MHz 15Q-Factor Ferrite 0.38A 1.4Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2126 Container: Cut Strips | Americas - 1918 |
|
$0.0718 / $0.0803 | Buy Now |
|
Onlinecomponents.com | Inductors - 2x1.2x1.2mm - 15uH±10% - 0.38A - Semi-Shielded RoHS: Compliant | 0 |
|
$0.0715 / $0.0891 | Buy Now |
DISTI #
59821157
|
Verical | Inductor Power Semi-Shielded Wirewound 15uH 10% 2.5MHz 15Q-Factor Ferrite 0.38A 1.4Ohm DCR 0805 T/R Min Qty: 82 Package Multiple: 1 Date Code: 2126 | Americas - 1918 |
|
$0.0718 / $0.0766 | Buy Now |
DISTI #
SRN2012T-150K
|
TTI | Power Inductors - SMD Ind,2x1.2x1.2mm,15uH+/-10%,0.38A,semi-shd pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0710 | Buy Now |
DISTI #
SRN2012T-150K
|
Avnet Americas | Ind Power Semi-Shielded Wirewound 15uH 10% 2.5MHz 15Q-Factor Ferrite 380mA T/R - Tape and Reel (Alt: SRN2012T-150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2012T-150K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2012T-150K
Bourns Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |