-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7488
|
Newark | Surface Mount Power Inductor, Srn3010 Series, 15 H, 20%, Semishielded, 0.612 Ohm, 800 Ma Rohs Compliant: Yes |Bourns SRN3010-150M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2260 / $0.3480 | Buy Now |
DISTI #
54W0042
|
Newark | Inductor, Semi-Shielded, 15Uh, 800Ma, 20%, Smd, Inductance:15Μh, Rms Current (Irms):800Ma, Inductor Construction:Semishielded, Saturation Current (Isat):500Ma, Product Range:Srn3010 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRN3010-150M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2640 | Buy Now |
DISTI #
70255658
|
RS | Inductor, Semi-Shielded, Ind 15 uH, Tol 20%,Cur-Rtg 0.8 A, SMT,1212 | Bourns SRN3010-150M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1500 |
|
$0.3910 / $0.4120 | Buy Now |
DISTI #
SRN3010-150M
|
TTI | Power Inductors - SMD 15uH 20% SMD 3010 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1590 | Buy Now |
DISTI #
SRN3010-150M
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 800 mA, Semishielded, 500 mA, 3mm x 3mm x 1mm (Alt: SRN3010-150M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Semi-shielded Power Inductors | FIXED IND 15UH 800MA 612 MOHM | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 38856 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3010-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3010-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.612 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |