-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0039
|
Newark | Inductor, Semi-Shielded, 1.2Uh, 2.1A, 30%, Smd, Inductance:1.2Μh, Rms Current (Irms):2.1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.9A, Product Range:Srn3010 Series, Inductor Case/Package:-, Product Width:3Mmrohs Compliant: Yes |Bourns SRN3010-1R2Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70255651
|
RS | Inductor, Semi-Shielded, Ind 1.2 uH, Tol 30%,Cur-Rtg 2.1 A, SMT,1212 | Bourns SRN3010-1R2Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2220 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 81mOhm DCR 1212 T/R RoHS: Compliant |
1 In Stock |
|
$0.2016 / $0.2654 | Buy Now |
|
Bristol Electronics | 1977 |
|
RFQ | ||
|
Quest Components | 1581 |
|
$0.1923 / $0.6410 | Buy Now | |
DISTI #
SRN3010-1R2Y
|
Avnet Abacus | Power Inductor (SMD), 1.2 uH, � 30%, 2.1 A, Semishielded, 1.9 A, 3mm x 3mm x 1mm (Alt: SRN3010-1R2Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 81mOhm DCR 1212 T/R RoHS: Compliant |
1 In Stock |
|
$0.2016 / $0.2654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3010-1R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3010-1R2Y
Bourns Inc
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.081 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 30% |