-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5340
|
Newark | Power Inductor, Smd, 8.2Uh, 1.3A Rohs Compliant: Yes |Bourns SRN3010BTA-8R2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2600 / $0.4220 | Buy Now |
DISTI #
81AK3086
|
Newark | Power Inductor, Smd, 8.2Uh, 1.3A, Inductance:8.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):1A, Product Range:Srn3010Bta Series, Inductor Case/Package:-, Dc Resistance Max:0.396Ohm Rohs Compliant: Yes |Bourns SRN3010BTA-8R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
118-SRN3010BTA-8R2MCT-ND
|
DigiKey | FIXED IND 8.2UH 1.3A 0.396OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2645 In Stock |
|
$0.1456 / $0.3800 | Buy Now |
DISTI #
SRN3010BTA-8R2M
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 1.3 A, Semishielded, 1.0 A, 1212 [3030 Metric] - Tape and Reel (Alt: SRN3010BTA-8R2M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 / $0.1575 | Buy Now |
DISTI #
652-SRN3010BTA-8R2M
|
Mouser Electronics | Power Inductors - SMD Ind,3x3x0.9mm,8.2uH+/-20%,1.3A,shd RoHS: Compliant | 5903 |
|
$0.1480 / $0.3900 | Buy Now |
DISTI #
V72:2272_28301317
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 1.3A 0.396Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2945 |
|
$0.1422 / $0.2136 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1416 / $0.1683 | Buy Now |
DISTI #
69747461
|
Verical | Inductor Power Semi-Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 1.3A 0.396Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2316 | Americas - 2945 |
|
$0.1422 / $0.1888 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1416 / $0.1683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy