-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4677
|
Newark | Power Inductor, 47Uh, Semishielded/0.36A, Inductance:47Μh, Rms Current (Irms):450Ma, Inductor Construction:Semishielded, Saturation Current (Isat):360Ma, Product Range:Srn3010C Series, Inductor Case/Package:-, Product Length:3Mm Rohs Compliant: Yes |Bourns SRN3010C-470M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1290 | Buy Now |
DISTI #
77AK4678
|
Newark | Power Inductor, 47Uh, Semishielded/0.36A, Inductance:47Μh, Rms Current (Irms):450Ma, Inductor Construction:Semishielded, Saturation Current (Isat):360Ma, Product Range:Srn3010C Series, Inductor Case/Package:-, Product Length:3Mm Rohs Compliant: Yes |Bourns SRN3010C-470M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
118-SRN3010C-470MCT-ND
|
DigiKey | FIXED IND 47UH 350MA 1.92OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2476 In Stock |
|
$0.1548 / $0.3900 | Buy Now |
DISTI #
SRN3010C-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 450 mA, Semishielded, 360 mA, SMD - Tape and Reel (Alt: SRN3010C-470M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1369 / $0.1555 | Buy Now |
DISTI #
77AK4677
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 450 mA, Semishielded, 360 mA, SMD - Product that comes on tape, but is not reeled (Alt: 77AK4677) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2650 / $0.4680 | Buy Now |
DISTI #
652-SRN3010C-470M
|
Mouser Electronics | Power Inductors - SMD Ind,3.0x3.0x0.9mm,47uH+/-20%,0.45A,shd RoHS: Compliant | 5700 |
|
$0.1450 / $0.4500 | Buy Now |
DISTI #
V72:2272_27657086
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 10Q-Factor Ferrite 0.45A 2.28Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3000 |
|
$0.1405 / $0.1931 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.1398 / $0.1661 | Buy Now |
DISTI #
67512094
|
Verical | Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 10Q-Factor Ferrite 0.45A 2.28Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2239 | Americas - 3000 |
|
$0.1405 / $0.1527 | Buy Now |
DISTI #
SRN3010C-470M
|
TTI | Power Inductors - SMD Ind,3.0x3.0x0.9mm,47uH+/-20%,0.45A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3010C-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3010C-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 2.28 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |