-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5349
|
Newark | Power Inductor, Smd, 2.2Uh, 2.9A Rohs Compliant: Yes |Bourns SRN3012BTA-2R2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2335 |
|
$0.2460 / $0.3550 | Buy Now |
DISTI #
81AK3104
|
Newark | Power Inductor, Smd, 2.2Uh, 2.9A, Inductance:2.2Μh, Rms Current (Irms):2.9A, Inductor Construction:Semishielded, Saturation Current (Isat):2.4A, Product Range:Srn3012Bta Series, Inductor Case/Package:-, Dc Resistance Max:0.09Ohm Rohs Compliant: Yes |Bourns SRN3012BTA-2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
81AK3103
|
Newark | Power Inductor, Smd, 2.2Uh, 2.9A, Inductance:2.2Μh, Rms Current (Irms):2.9A, Inductor Construction:Semishielded, Saturation Current (Isat):2.4A, Product Range:Srn3012Bta Series, Inductor Case/Package:-, Dc Resistance Max:0.09Ohm Rohs Compliant: Yes |Bourns SRN3012BTA-2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 / $0.2120 | Buy Now |
DISTI #
118-SRN3012BTA-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 2.9A 0.09OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2819 In Stock |
|
$0.1263 / $0.3200 | Buy Now |
DISTI #
SRN3012BTA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.9 A, Semishielded, 2.4 A, 1212 [3030 Metric] - Tape and Reel (Alt: SRN3012BTA-2R2M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1268 | Buy Now |
DISTI #
652-SRN3012BTA-2R2M
|
Mouser Electronics | Power Inductors - SMD Ind,3x3x1mm,2.2uH+/-20%,2.9A,shd RoHS: Compliant | 1194 |
|
$0.1260 / $0.4000 | Buy Now |
DISTI #
V72:2272_28301323
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.9A 0.09Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 Container: Cut Strips | Americas - 3000 |
|
$0.1145 / $0.2652 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1140 / $0.1355 | Buy Now |
DISTI #
69747453
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.9A 0.09Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2242 | Americas - 3000 |
|
$0.1145 / $0.2328 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1140 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy