-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3510
|
Newark | Inductor, 10Uh, Semishielded, 0.89A, Inductance:10Μh, Rms Current (Irms):890Ma, Inductor Construction:Semishielded, Saturation Current (Isat):760Ma, Product Range:Srn3012Ta Series, Inductor Case/Package:-, Product Length:3Mm Rohs Compliant: Yes |Bourns SRN3012TA-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.1380 / $0.1630 | Buy Now |
DISTI #
SRN3012TA-100MCT-ND
|
DigiKey | FIXED IND 10UH 890MA 245MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5864 In Stock |
|
$0.1116 / $0.3400 | Buy Now |
DISTI #
94Y3510
|
Avnet Americas | Power Inductor (SMD), 10 uH, 890 mA, Semishielded, 760 mA, SMD - Product that comes on tape, but is not reeled (Alt: 94Y3510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1935 Partner Stock |
|
$0.1810 / $0.3540 | Buy Now |
DISTI #
SRN3012TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, 890 mA, Semishielded, 760 mA, SMD - Tape and Reel (Alt: SRN3012TA-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1049 / $0.1268 | Buy Now |
DISTI #
652-SRN3012TA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 0.89A shdSMD AEC-Q200 RoHS: Compliant | 14504 |
|
$0.1110 / $0.3400 | Buy Now |
DISTI #
E02:0323_10325836
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 20Q-Factor Ferrite 0.89A 0.245Ohm DCR 1212 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2332 | Europe - 88000 |
|
$0.0793 / $0.0814 | Buy Now |
DISTI #
V72:2272_17082361
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 20Q-Factor Ferrite 0.89A 0.245Ohm DCR 1212 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 Container: Cut Strips | Americas - 935 |
|
$0.1396 / $0.3393 | Buy Now |
DISTI #
70912888
|
RS | Ind3x3x1.2mm, 10uH20%0.89A, shdSMD | Bourns SRN3012TA-100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1550 / $0.1820 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 20Q-Factor Ferrite 0.89A 0.245Ohm DCR 1212 Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1128 / $0.1395 | Buy Now |
DISTI #
71252142
|
Verical | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 20Q-Factor Ferrite 0.89A 0.245Ohm DCR 1212 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2332 | Americas - 88000 |
|
$0.0790 / $0.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3012TA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3012TA-100M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.245 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.89 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |