-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9657
|
Newark | Inductor, Aec-Q200, 1.5Uh, 1.85A, 30%, Inductance:1.5Μh, Rms Current (Irms):1.85A, Inductor Construction:Semishielded, Saturation Current (Isat):1.7A, Product Range:Srn3012Ta Series, Inductor Case/Package:-, Product Length:3Mm Rohs Compliant: Yes |Bourns SRN3012TA-1R5Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2420 / $0.3650 | Buy Now |
DISTI #
SRN3012TA-1R5YCT-ND
|
DigiKey | FIXED IND 1.5UH 1.85A 56MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7811 In Stock |
|
$0.1263 / $0.3600 | Buy Now |
DISTI #
SRN3012TA-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 1.85 A, Semishielded, 1.7 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: SRN3012TA-1R5Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1032 / $0.1268 | Buy Now |
DISTI #
652-SRN3012TA-1R5Y
|
Mouser Electronics | Power Inductors - SMD 1.5uH 30% 1.85A shdSMD AEC-Q200 RoHS: Compliant | 3638 |
|
$0.1090 / $0.3300 | Buy Now |
DISTI #
V79:2366_27450452
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 1.85A 0.056Ohm DCR 1212 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1708 | Americas - 18 |
|
$0.0900 / $0.1918 | Buy Now |
DISTI #
V72:2272_17082364
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 1.85A 0.056Ohm DCR 1212 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1708 Container: Cut Strips | Americas - 2 |
|
$0.2866 | Buy Now |
DISTI #
70912883
|
RS | Inductors, Fixed, 1.5uH 30% 1.85A shdSMD AEC-Q200 | Bourns SRN3012TA-1R5Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 / $0.3300 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 1.85A 0.056Ohm DCR 1212 Automotive T/R RoHS: Compliant | 0 |
|
$0.1140 / $0.1420 | Buy Now |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 1.85A 0.056Ohm DCR 1212 Automotive T/R RoHS: Compliant | 0 |
|
$0.1140 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3012TA-1R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3012TA-1R5Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 1.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |