-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9672
|
Newark | Inductor, Aec-Q200, 33Uh, 0.45A, 20%, Inductance:33Μh, Rms Current (Irms):450Ma, Inductor Construction:Semishielded, Saturation Current (Isat):1.4A, Product Range:Srn3015Ta Series, Power Inductor Case:3Mm X 3Mm X 1.5Mm Rohs Compliant: Yes |Bourns SRN3015TA-330M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134 |
|
$0.2200 / $0.4900 | Buy Now |
DISTI #
SRN3015TA-330MCT-ND
|
DigiKey | FIXED IND 33UH 450MA 800MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1905 In Stock |
|
$0.1713 / $0.4500 | Buy Now |
DISTI #
SRN3015TA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 450 mA, Semishielded, 400 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015TA-330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1474 / $0.1810 | Buy Now |
DISTI #
652-SRN3015TA-330M
|
Mouser Electronics | Power Inductors - SMD 33uH 30% 0.45A shdSMD AEC-Q200 RoHS: Compliant | 3447 |
|
$0.1530 / $0.4400 | Buy Now |
DISTI #
V72:2272_17082376
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 12Q-Factor Ferrite 0.45A 0.8Ohm DCR 1212 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1702 Container: Cut Strips | Americas - 1 |
|
$0.0419 | Buy Now |
DISTI #
70912900
|
RS | Inductors, Fixed, 33uH 30% 0.45A shdSMD AEC-Q200 | Bourns SRN3015TA-330M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 12Q-Factor Ferrite 450mA 800mOhm DCR 1212 Automotive T/R RoHS: Compliant | 0 |
|
$0.1628 / $0.1934 | Buy Now |
DISTI #
SRN3015TA-330M.
|
TTI | Power Inductors - SMD 33 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.4170 | Buy Now |
DISTI #
SRN3015TA-330M
|
TTI | Power Inductors - SMD 33uH 30% 0.45A shdSMD AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1630 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 350 |
|
$0.3378 / $0.3604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015TA-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015TA-330M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |