-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRN4018-1R5YCT-ND
|
DigiKey | FIXED IND 1.5UH 3.1A 32 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16088 In Stock |
|
$0.1690 / $0.4200 | Buy Now |
DISTI #
SRN4018-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 3.1 A, Semishielded, 3.5 A, 4mm x 4mm x 1.88mm - Tape and Reel (Alt: SRN4018-1R5Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
652-SRN4018-1R5Y
|
Mouser Electronics | Power Inductors - SMD 1.5uH 30% SMD 4018 RoHS: Compliant | 10503 |
|
$0.1480 / $0.1500 | Buy Now |
DISTI #
70255665
|
RS | Inductor, Semi-Shielded, Ind 1.5 uH, Tol 30%,Cur-Rtg 3.1 A, SMT,1616 | Bourns SRN4018-1R5Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 9Q-Factor Ferrite 3.1A 32mOhm DCR 1515 T/R RoHS: Compliant |
9000 In Stock |
|
$0.1492 / $0.1754 | Buy Now |
|
Bristol Electronics | 2885 |
|
RFQ | ||
|
Quest Components | 5101 |
|
$0.2275 / $0.6500 | Buy Now | |
DISTI #
SRN4018-1R5Y
|
TTI | Power Inductors - SMD 1.5uH 30% SMD 4018 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 | Buy Now |
DISTI #
SRN4018-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 3.1 A, Semishielded, 3.5 A, 4mm x 4mm x 1.88mm - Tape and Reel (Alt: SRN4018-1R5Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
SRN4018-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 3.1 A, Semishielded, 3.5 A, 4mm x 4mm x 1.88mm - Tape and Reel (Alt: SRN4018-1R5Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018-1R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018-1R5Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.88 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |