-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0063
|
Newark | Inductor, Semi-Shielded, 33Uh, 700Ma, 20%, Smd, Inductance:33Μh, Rms Current (Irms):700Ma, Inductor Construction:Semishielded, Saturation Current (Isat):750Ma, Product Range:Srn4018 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRN4018-330M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
44AC1980
|
Newark | Inductor, Semishielded, 33Uh, 0.7A, 20%, Inductance:33Μh, Rms Current (Irms):700Ma, Inductor Construction:Semishielded, Saturation Current (Isat):750Ma, Product Range:Srn4018 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018-330M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1750 | Buy Now |
DISTI #
SRN4018-330MCT-ND
|
DigiKey | FIXED IND 33UH 700MA 552MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53566 In Stock |
|
$0.1690 / $0.4200 | Buy Now |
DISTI #
SRN4018-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 700 mA, Semishielded, 750 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
SRN4018-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 700 mA, Semishielded, 750 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-330M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1494 / $0.1697 | Buy Now |
DISTI #
652-SRN4018-330M
|
Mouser Electronics | Power Inductors - SMD 33uH 20% SMD 4018 RoHS: Compliant | 14850 |
|
$0.1600 / $0.4200 | Buy Now |
DISTI #
70255674
|
RS | Inductor, Semi-Shielded, Ind 33 uH, Tol 20%,Cur-Rtg 0.7 A, SMT,1616 | Bourns SRN4018-330M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 11Q-Factor Ferrite 700mA 552mOhm DCR 1515 T/R RoHS: Compliant |
12000 In Stock |
|
$0.1460 / $0.1710 | Buy Now |
|
Bristol Electronics | 959 |
|
RFQ | ||
|
Quest Components | 767 |
|
$3.7500 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018-330M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.552 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |