-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0512
|
Newark | Power Inductor, 4.7Uh, Semishielded, 2A, Inductance:4.7Μh, Rms Current (Irms):1.7A, Inductor Construction:Semishielded, Saturation Current (Isat):2A, Product Range:Srn4018Bta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018BTA-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3500 |
|
$0.1630 | Buy Now |
DISTI #
78AK8626
|
Newark | Power Inductor, 4.7Uh, Semishielded, 2A Rohs Compliant: Yes |Bourns SRN4018BTA-4R7M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4830 | Buy Now |
DISTI #
78AK0513
|
Newark | Power Inductor, 4.7Uh, Semishielded, 2A, Inductance:4.7Μh, Rms Current (Irms):1.7A, Inductor Construction:Semishielded, Saturation Current (Isat):2A, Product Range:Srn4018Bta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018BTA-4R7M Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
118-SRN4018BTA-4R7MCT-ND
|
DigiKey | IND,4X4X1.6MM,4.7UH20%,1.7A,SHD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3098 In Stock |
|
$0.1809 / $0.4700 | Buy Now |
DISTI #
SRN4018BTA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.7 A, Semishielded, 2 A, 4mm x 4mm x 1.6mm - Tape and Reel (Alt: SRN4018BTA-4R7M) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.1957 | Buy Now |
DISTI #
78AK0512
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.7 A, Semishielded, 2 A, 4mm x 4mm x 1.6mm - Product that comes on tape, but is not reeled (Alt: 78AK0512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3500 Partner Stock |
|
$0.2920 / $0.4760 | Buy Now |
DISTI #
652-SRN4018BTA-4R7M
|
Mouser Electronics | Power Inductors - SMD Ind,4x4x1.6mm,4.7uH+/-20%,1.7A,shd RoHS: Compliant | 6766 |
|
$0.1710 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1680 / $0.1970 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1680 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018BTA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018BTA-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRN4018BTA-4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN4018BTA-4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCLA1V4018-4R7-R | General Purpose Inductor, 4.7uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616, CHIP | Eaton Corporation | SRN4018BTA-4R7M vs SDCLA1V4018-4R7-R |