-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4365
|
Newark | Inductor, 33Uh, Semishielded, 0.65A, Inductance:33Μh, Rms Current (Irms):650Ma, Inductor Construction:Semishielded, Saturation Current (Isat):700Ma, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018TA-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1540 | Buy Now |
DISTI #
05AC0174
|
Newark | Inductor, 33Uh, 0.65A, 20%, Aec-Q200, Inductance:33Μh, Rms Current (Irms):650Ma, Inductor Construction:Semishielded, Saturation Current (Isat):700Ma, Product Range:Srn4018Ta Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRN4018TA-330M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 / $0.5400 | Buy Now |
DISTI #
13AC5878
|
Newark | Inductor, 33Uh, Semishielded, 0.65A, Inductance:33Μh, Rms Current (Irms):650Ma, Inductor Construction:Semishielded, Saturation Current (Isat):700Ma, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018TA-330M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
SRN4018TA-330MCT-ND
|
DigiKey | FIXED IND 33UH 650MA 405MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17249 In Stock |
|
$0.1844 / $0.4600 | Buy Now |
DISTI #
SRN4018TA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 750 mA, Semishielded, 750 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.1852 | Buy Now |
DISTI #
33AK4365
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 750 mA, Semishielded, 750 mA, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.2810 | Buy Now |
DISTI #
652-SRN4018TA-330M
|
Mouser Electronics | Power Inductors - SMD 33uH 0.2 0.65A shdSMD 4018 AEC-Q200 RoHS: Compliant | 1674 |
|
$0.1600 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 10Q-Factor Ferrite 750mA 405mOhm DCR 1515 Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1665 / $0.1978 | Buy Now |
DISTI #
SRN4018TA-330M
|
TTI | Power Inductors - SMD 33uH 0.2 0.65A shdSMD 4018 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1510 / $0.1690 | Buy Now |
DISTI #
SRN4018TA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 750 mA, Semishielded, 750 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018TA-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018TA-330M
Bourns Inc
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.405 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |