-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0408
|
Newark | Inductor, Semi-Shielded, 4.7Uh, 20%, 1.4A, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Semishielded, Saturation Current (Isat):1.4A, Product Range:Srn4026 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1350 | Buy Now |
DISTI #
62X0409
|
Newark | Inductor, Semi-Shielded, 4.7Uh, 20%, 1.4A, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Semishielded, Saturation Current (Isat):1.4A, Product Range:Srn4026 Series, Dc Resistance Max:0.048Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-4R7M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
SRN4026-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 48 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6753 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
DISTI #
SRN4026-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.4 A, Semishielded, 1.4 A, 4mm x 4mm x 2.5mm - Tape and Reel (Alt: SRN4026-4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1620 | Buy Now |
DISTI #
62X0408
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.4 A, Semishielded, 1.4 A, 4mm x 4mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 62X0408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2670 / $0.4780 | Buy Now |
DISTI #
652-SRN4026-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 4026 RoHS: Compliant | 20938 |
|
$0.1610 / $0.4600 | Buy Now |
DISTI #
V36:1790_06261543
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.4A 0.048Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2413 | Americas - 15000 |
|
$0.1604 / $0.1732 | Buy Now |
DISTI #
V72:2272_06261543
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.4A 0.048Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1474 |
|
$0.1749 / $0.1818 | Buy Now |
DISTI #
70371280
|
RS | SMD Semi-Shielded Power Inductor, 4.7uH 1.4A 20% 4026 | Bourns SRN4026-4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2330 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.4A 48mOhm DCR 1515 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1457 / $0.1731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4026-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4026-4R7M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |