-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9686
|
Newark | Inductor, Aec-Q200, 1Uh, 8A, 30%, Inductance:1Μh, Rms Current (Irms):8A, Inductor Construction:Semishielded, Saturation Current (Isat):13.5A, Product Range:Srn6045Ta Series, Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns SRN6045TA-1R0Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 625 |
|
$0.1470 | Buy Now |
DISTI #
94Y3538
|
Newark | Inductor, Aec-Q200, 1Uh, 8A, 30%, Inductance:1Μh, Rms Current (Irms):8A, Inductor Construction:Semishielded, Saturation Current (Isat):13.5A, Product Range:Srn6045Ta Series, Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns SRN6045TA-1R0Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3690 | Buy Now |
DISTI #
SRN6045TA-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 8A 10 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7321 In Stock |
|
$0.2151 / $0.5400 | Buy Now |
DISTI #
SRN6045TA-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 8 A, Semishielded, 13.5 A, 6mm x 6mm x 4.2mm - Tape and Reel (Alt: SRN6045TA-1R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 329000 |
|
$0.1556 / $0.1802 | Buy Now |
DISTI #
96Y9686
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 8 A, Semishielded, 13.5 A, 6mm x 6mm x 4.2mm - Product that comes on tape, but is not reeled (Alt: 96Y9686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 625 Partner Stock |
|
$0.4130 / $0.5900 | Buy Now |
DISTI #
652-SRN6045TA-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% 7.3A shd SMD AEC-Q200 RoHS: Compliant | 132 |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
70912912
|
RS | Inductors, Fixed, 1uH 30% 7.3A shd SMD AEC-Q200 | Bourns SRN6045TA-1R0Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4340 / $0.5100 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 15Q-Factor Ferrite 8A 10mOhm DCR 2424 Automotive T/R |
4000 In Stock |
|
$0.2203 / $0.2446 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 5 |
|
$0.4410 | Buy Now |
DISTI #
SRN6045TA-1R0Y
|
TTI | Power Inductors - SMD 1uH 30% 7.3A shd SMD AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045TA-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045TA-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |