-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7092
|
Newark | Surface Mount Power Inductor, Srn8040 Series, 33 H, 20%, Shielded, 0.145 Ohm, 1.7 A Rohs Compliant: Yes |Bourns SRN8040-330M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4196 |
|
$0.4540 / $0.7230 | Buy Now |
DISTI #
38AC2388
|
Newark | Inductor, 33Uh, 1.7A, 20%, Semishielded, Inductance:33Μh, Rms Current (Irms):1.7A, Inductor Construction:Semishielded, Saturation Current (Isat):1.9A, Product Range:Srn8040 Series, Power Inductor Case:8Mm X 8Mm X 4Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN8040-330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2840 / $0.2930 | Buy Now |
DISTI #
79AH6804
|
Newark | Ind8X8X4Mm,33Uh20%1.7A, semi-Shdsmd Rohs Compliant: Yes |Bourns SRN8040-330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3320 / $0.3610 | Buy Now |
DISTI #
61T9908
|
Newark | Inductor, Shielded, 33Uh, 1.9A, Smd, Full Reel, Inductance:33Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:Srn8040 Series, Dc Resistance Max:0.145Ohm, Product Length:8Mm Rohs Compliant: Yes |Bourns SRN8040-330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3150 | Buy Now |
DISTI #
64T2402
|
Newark | Inductor, Shielded, 33Uh, 1.9A, Smd, Inductance:33Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:Srn8040 Series, Power Inductor Case:8Mm X 8Mm X 4Mm, Core Material:Ferrite Rohs Compliant: Yes |Bourns SRN8040-330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
SRN8040-330MCT-ND
|
DigiKey | FIXED IND 33UH 1.7A 145 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15864 In Stock |
|
$0.2612 / $0.6500 | Buy Now |
DISTI #
SRN8040-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Semishielded, 1.9 A, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2136 / $0.2623 | Buy Now |
DISTI #
SRN8040-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Semishielded, 1.9 A, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2136 / $0.2623 | Buy Now |
DISTI #
652-SRN8040-330M
|
Mouser Electronics | Power Inductors - SMD 33uH 20% SMD 8040 RoHS: Compliant | 6264 |
|
$0.2610 / $0.6500 | Buy Now |
DISTI #
70231680
|
RS | Inductor, Power, Semi-Shielded, Ind 33 uH, Tol 20%,Cur-Rtg 1.7 A, SMT | Bourns SRN8040-330M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1067 |
|
$0.4550 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8.15 mm | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |