-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6044
|
Newark | Inductor, 10Uh, 1.6A, Shld, Smd Rohs Compliant: Yes |Bourns SRP0510-100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
14AJ4450
|
Newark | Ind,5.4X5.1X1Mm,10Uh±10%,1.6A, shd, smd Rohs Compliant: Yes |Bourns SRP0510-100K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_24552709
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 10% 100KHz 24Q-Factor Metal Alloy Powder 1.6A 0.335Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2016 Container: Cut Strips | Americas - 194 |
|
$0.3852 / $0.4790 | Buy Now |
DISTI #
72018928
|
RS | Inductor, Ind,5.4x5.1x1mm,10uH10%,1.6A, Shd, SMD | Bourns SRP0510-100K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
DISTI #
60581508
|
Verical | Inductor Power Shielded Wirewound 10uH 10% 100KHz 24Q-Factor Metal Alloy Powder 1.6A 0.335Ohm DCR T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2016 | Americas - 194 |
|
$0.3852 / $0.4651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP0510-100K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0510-100K
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.335 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |